MLASU105SUJ820JFNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.10634
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.70000
Datasheet
82 pF ±5% 50V Ceramic Capacitor U2J 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLASU105SUJ820JFNA01

DigiKey Part Number
587-MLASU105SUJ820JFNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLASU105SUJ820JFNA01
Description
CAP CER 82PF 50V U2J 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
82 pF ±5% 50V Ceramic Capacitor U2J 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLASU105SUJ820JFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MSASU105SUJ820JFNA01Taiyo Yuden0587-MSASU105SUJ820JFNA01TR-NDkr.0.10634Parametric Equivalent
UMK105UJ820JV-FTaiyo Yuden0587-UMK105UJ820JV-FCT-NDkr.0.70000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.10634kr.1,063.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.10634
Unit Price with VAT:kr.0.13293