MLAST063AB5104MFNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 37
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


TDK
In Stock: 5.139
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 33.976
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.02673
Datasheet
0.1 µF ±20% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLAST063AB5104MFNA01

DigiKey Part Number
587-MLAST063AB5104MFNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLAST063AB5104MFNA01
Description
CAP CER 0.1UF 25V X5R 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±20%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0201X104M250CTWalsin Technology Corporation371292-1164-1-NDkr.0.63000Parametric Equivalent
C0603X5R1E104M030BBTDK5.139445-13672-1-NDkr.0.63000Parametric Equivalent
GMC02X5R104M25NTCal-Chip Electronics, Inc.33.9764713-GMC02X5R104M25NTCT-NDkr.0.63000Parametric Equivalent
GRM033R61E104ME14JMurata Electronics0490-GRM033R61E104ME14JTR-NDkr.0.02673Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.09846kr.1,476.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.09846
Unit Price with VAT:kr.0.12308