1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCJCH31LBB7105KTPA01

DigiKey Part Number
587-MCJCH31LBB7105KTPA01TR-ND - Tape & Reel (TR)
587-MCJCH31LBB7105KTPA01CT-ND - Cut Tape (CT)
587-MCJCH31LBB7105KTPA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCJCH31LBB7105KTPA01
Description
CAP CER 1UF 100V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCJCH31LBB7105KTPA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.26000kr.5.26
10kr.3.32900kr.33.29
50kr.2.56140kr.128.07
100kr.2.32360kr.232.36
500kr.1.92342kr.961.71
1.000kr.1.79967kr.1,799.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.69785kr.3,395.70
4.000kr.1.61401kr.6,456.04
6.000kr.1.57201kr.9,432.06
10.000kr.1.52547kr.15,254.70
14.000kr.1.49826kr.20,975.64
20.000kr.1.47208kr.29,441.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.26000
Unit Price with VAT:kr.6.57500