MFG_MSASE219SB5475KTNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASE219SB5475KTNA01

DigiKey Part Number
587-MSASE219SB5475KTNA01TR-ND - Tape & Reel (TR)
587-MSASE219SB5475KTNA01CT-ND - Cut Tape (CT)
587-MSASE219SB5475KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASE219SB5475KTNA01
Description
CAP CER 4.7UF 16V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASE219SB5475KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
10kr.0.60800kr.6.08
50kr.0.42760kr.21.38
100kr.0.37380kr.37.38
500kr.0.28250kr.141.25
1.000kr.0.25440kr.254.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.21235kr.849.40
8.000kr.0.19677kr.1,574.16
12.000kr.0.18897kr.2,267.64
20.000kr.0.18032kr.3,606.40
28.000kr.0.17527kr.4,907.56
40.000kr.0.17041kr.6,816.40
48.000kr.0.16811kr.8,069.28
96.000kr.0.16036kr.15,394.56
100.000kr.0.15995kr.15,995.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250