Parametric Equivalent

| MSAYT168BLD474KTNA01 | |
|---|---|
| DigiKey Part Number | 587-MSAYT168BLD474KTNA01TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | MSAYT168BLD474KTNA01 | 
| Description | CAP CER 0.47UF 25V X5R 0603 | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MSAYT168BLD474KTNA01 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 85°C | |
| Features | Low Distortion | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.035" (0.90mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.54907 | kr.2,196.28 | 
| Unit Price without VAT: | kr.0.54907 | 
|---|---|
| Unit Price with VAT: | kr.0.68634 | 
 
 
 
 



