MLAST042SCG1R2CWNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.50147
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.03511
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.03511
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.50147
Datasheet

Parametric Equivalent


YAGEO
In Stock: 29.650
Unit Price: kr.0.64000
Datasheet
1.2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLAST042SCG1R2CWNA01

DigiKey Part Number
587-MLAST042SCG1R2CWNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLAST042SCG1R2CWNA01
Description
CAP CER 1.2PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1.2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
01005 (0402 Metric)
Capacitance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
±0.25pF
Thickness (Max)
0.009" (0.22mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MSART042SCG1R2CWRA01Taiyo Yuden0587-MSART042SCG1R2CWRA01TR-NDkr.0.50147Parametric Equivalent
MSAST042SCG1R2CWNA01Taiyo Yuden0587-MSAST042SCG1R2CWNA01TR-NDkr.0.03511Parametric Equivalent
TMK042CG1R2CD-WTaiyo Yuden0TMK042CG1R2CD-W-NDkr.0.03511Parametric Equivalent
TVS042CG1R2CC-WTaiyo Yuden0TVS042CG1R2CC-W-NDkr.0.50147Parametric Equivalent
CC0100CRNPO8BN1R2YAGEO29.65013-CC0100CRNPO8BN1R2CT-NDkr.0.64000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.000kr.0.03511kr.1,404.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.03511
Unit Price with VAT:kr.0.04389