
CXP-3R0224R-TW | |
|---|---|
DigiKey Part Number | 4688-CXP-3R0224R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CXP-3R0224R-TW |
Description | 5*10 3.0V 0.22F EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 220 mF (EDLC) Supercapacitor 3 V Radial, Can 1Ohm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 220 mF | |
Tolerance | - | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 1Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.94000 | kr.18.94 |
| 10 | kr.13.15800 | kr.131.58 |
| 50 | kr.10.86600 | kr.543.30 |
| 100 | kr.10.15810 | kr.1,015.81 |
| 500 | kr.8.95974 | kr.4,479.87 |
| 2.160 | kr.8.25292 | kr.17,826.31 |
| 4.320 | kr.8.00664 | kr.34,588.68 |
| 6.480 | kr.7.88325 | kr.51,083.46 |
| Unit Price without VAT: | kr.18.94000 |
|---|---|
| Unit Price with VAT: | kr.23.67500 |

