Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLASL168SB5475KTNA01 | |
|---|---|
DigiKey Part Number | 587-MLASL168SB5475KTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLASL168SB5475KTNA01 |
Description | CAP CER 4.7UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBASL168SB5475KTNA01 | Taiyo Yuden | 0 | 587-MBASL168SB5475KTNA01TR-ND | kr.0.21586 | Parametric Equivalent |
| MCASL168SB5475KTNA01 | Taiyo Yuden | 4.387 | 587-MCASL168SB5475KTNA01CT-ND | kr.1.14000 | Parametric Equivalent |
| MCASL168SB5475KTNA1J | Taiyo Yuden | 0 | 587-MCASL168SB5475KTNA1JTR-ND | kr.0.21586 | Parametric Equivalent |
| MMASL168SB5475KTNA01 | Taiyo Yuden | 0 | 587-MMASL168SB5475KTNA01TR-ND | kr.0.21586 | Parametric Equivalent |
| MSASL168SB5475KTNA01 | Taiyo Yuden | 0 | 587-MSASL168SB5475KTNA01TR-ND | kr.0.08897 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.23005 | kr.920.20 |
| Unit Price without VAT: | kr.0.23005 |
|---|---|
| Unit Price with VAT: | kr.0.28756 |









