
MAASL168SB7223KTNA01 | |
|---|---|
DigiKey Part Number  | 587-MAASL168SB7223KTNA01TR-ND - Tape & Reel (TR) 587-MAASL168SB7223KTNA01CT-ND - Cut Tape (CT) 587-MAASL168SB7223KTNA01DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MAASL168SB7223KTNA01  | 
Description  | CAP CER 0.022UF 10V X7R 0603  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.022 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MAASL168SB7223KTNA01 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.035" (0.90mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 | 
| 10 | kr.0.54400 | kr.5.44 | 
| 50 | kr.0.38400 | kr.19.20 | 
| 100 | kr.0.33470 | kr.33.47 | 
| 500 | kr.0.25164 | kr.125.82 | 
| 1.000 | kr.0.22598 | kr.225.98 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.18773 | kr.750.92 | 
| 8.000 | kr.0.17353 | kr.1,388.24 | 
| 12.000 | kr.0.16642 | kr.1,997.04 | 
| 20.000 | kr.0.15854 | kr.3,170.80 | 
| 28.000 | kr.0.15395 | kr.4,310.60 | 
| 40.000 | kr.0.14952 | kr.5,980.80 | 
| 48.000 | kr.0.14742 | kr.7,076.16 | 
| 96.000 | kr.0.14037 | kr.13,475.52 | 
| 100.000 | kr.0.13999 | kr.13,999.00 | 
| Unit Price without VAT: | kr.0.96000 | 
|---|---|
| Unit Price with VAT: | kr.1.20000 | 

