MLASJ063SC6224KFNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 8.000
Unit Price: kr.1.34000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.01411
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 67.771
Unit Price: kr.0.77000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.12744

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.04560

Parametric Equivalent


Murata Electronics
In Stock: 515.203
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 23.544
Unit Price: kr.0.64000
Datasheet
MFG_MLASJ063SC6224KFNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLASJ063SC6224KFNA01

DigiKey Part Number
587-MLASJ063SC6224KFNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLASJ063SC6224KFNA01
Description
CAP CER 0.22UF 6.3V X6S 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLASJ063SC6224KFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.23845kr.3,576.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.23845
Unit Price with VAT:kr.0.29806