
MLASH168SSD331KTNA01 | |
|---|---|
DigiKey Part Number | 587-MLASH168SSD331KTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLASH168SSD331KTNA01 |
Description | CAP CER 330PF 100V LOWDISTORTION |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 100V Ceramic Capacitor 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLASH168SSD331KTNA01 Models |
Category | Voltage - Rated |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.68444 | kr.2,737.76 |
| Unit Price without VAT: | kr.0.68444 |
|---|---|
| Unit Price with VAT: | kr.0.85555 |

