Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLASA063AC6105MFNA01 | |
|---|---|
DigiKey Part Number | 587-MLASA063AC6105MFNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLASA063AC6105MFNA01 |
Description | CAP CER 1UF 4V X6S 0201 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 4V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0201MRX6S4BB105 | YAGEO | 0 | 13-CC0201MRX6S4BB105CT-ND | kr.1.01000 | Parametric Equivalent |
| CL03X105MR3CSNC | Samsung Electro-Mechanics | 4.500 | 1276-CL03X105MR3CSNCCT-ND | kr.0.89000 | Parametric Equivalent |
| CL03X105MR3CSNH | Samsung Electro-Mechanics | 0 | 1276-CL03X105MR3CSNHTR-ND | kr.0.11129 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.12979 | kr.1,946.85 |
| Unit Price without VAT: | kr.0.12979 |
|---|---|
| Unit Price with VAT: | kr.0.16224 |



