470 nH Shielded Drum Core, Wirewound Inductor 4.3 A 30mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEKK2016TR47M

DigiKey Part Number
587-4740-2-ND - Tape & Reel (TR)
587-4740-1-ND - Cut Tape (CT)
587-4740-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MEKK2016TR47M
Description
FIXED IND 470NH 4.3A 30 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
470 nH Shielded Drum Core, Wirewound Inductor 4.3 A 30mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MEKK2016TR47M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
4.5A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
30mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0806 (2016 Metric)
Inductance
Supplier Device Package
0806 (2016 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.278
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.78800kr.17.88
100kr.1.47210kr.147.21
1.000kr.1.21050kr.1,210.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.10278kr.3,308.34
6.000kr.1.03991kr.6,239.46
9.000kr.1.00484kr.9,043.56
15.000kr.0.96238kr.14,435.70
21.000kr.0.93543kr.19,644.03
30.000kr.0.90770kr.27,231.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000