
MDMK4040T2R2MF | |
|---|---|
DigiKey Part Number | 587-3243-2-ND - Tape & Reel (TR) 587-3243-1-ND - Cut Tape (CT) 587-3243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDMK4040T2R2MF |
Description | FIXED IND 2.2UH 2.5A 92 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 2.5 A 92mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MDMK4040T2R2MF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 92mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.20000 | kr.3.20 |
| 10 | kr.2.65000 | kr.26.50 |
| 100 | kr.2.17860 | kr.217.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.79181 | kr.1,791.81 |
| 2.000 | kr.1.68954 | kr.3,379.08 |
| 3.000 | kr.1.63251 | kr.4,897.53 |
| 5.000 | kr.1.56346 | kr.7,817.30 |
| 7.000 | kr.1.51961 | kr.10,637.27 |
| 10.000 | kr.1.47450 | kr.14,745.00 |
| 25.000 | kr.1.40000 | kr.35,000.00 |
| Unit Price without VAT: | kr.3.20000 |
|---|---|
| Unit Price with VAT: | kr.4.00000 |

