
MDMK3030T1R0MM | |
|---|---|
DigiKey Part Number | 587-4118-2-ND - Tape & Reel (TR) 587-4118-1-ND - Cut Tape (CT) 587-4118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDMK3030T1R0MM |
Description | FIXED IND 1UH 3.1A 50 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 3.1 A 50mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 50mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSDND3030MKT1R0MM | Taiyo Yuden | 1.570 | 587-LSDND3030MKT1R0MMCT-ND | kr.3.11000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.2.56800 | kr.25.68 |
| 100 | kr.2.11120 | kr.211.12 |
| 1.000 | kr.1.73646 | kr.1,736.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.63734 | kr.3,274.68 |
| 4.000 | kr.1.54400 | kr.6,176.00 |
| 6.000 | kr.1.49194 | kr.8,951.64 |
| 10.000 | kr.1.42891 | kr.14,289.10 |
| 14.000 | kr.1.38890 | kr.19,444.60 |
| 20.000 | kr.1.34773 | kr.26,954.60 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |

