
MDMK2020T4R7MM | |
|---|---|
DigiKey Part Number | 587-3234-2-ND - Tape & Reel (TR) 587-3234-1-ND - Cut Tape (CT) 587-3234-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDMK2020T4R7MM |
Description | FIXED IND 4.7UH 950MA 242MOHM SM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 950 mA 242mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MDMK2020T4R7MM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.15A | |
Shielding | Shielded | |
DC Resistance (DCR) | 242mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.30000 | kr.2.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.97858 | kr.2,446.45 |
| Unit Price without VAT: | kr.2.30000 |
|---|---|
| Unit Price with VAT: | kr.2.87500 |

