4.7 µH Shielded Drum Core, Wirewound Inductor 550 mA 640mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDKK1616T4R7MM

DigiKey Part Number
587-4092-2-ND - Tape & Reel (TR)
587-4092-1-ND - Cut Tape (CT)
587-4092-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MDKK1616T4R7MM
Description
FIXED IND 4.7UH 550MA 640 MOHM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 550 mA 640mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
950mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
640mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.065" L x 0.065" W (1.64mm x 1.64mm)
Tolerance
±20%
Height - Seated (Max)
0.039" (1.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 828
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.58500kr.15.85
100kr.1.30290kr.130.29
1.000kr.1.07127kr.1,071.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.99112kr.2,477.80
5.000kr.0.93459kr.4,672.95
7.500kr.0.90305kr.6,772.88
12.500kr.0.86487kr.10,810.88
17.500kr.0.84062kr.14,710.85
25.000kr.0.81569kr.20,392.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500