MCOIL, MD 2x2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDJE2020T4R7MM

DigiKey Part Number
587-5608-2-ND - Tape & Reel (TR)
587-5608-1-ND - Cut Tape (CT)
587-5608-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MDJE2020T4R7MM
Description
FIXED IND 4.7UH 950MA 475MOHM SM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 950 mA 475mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.2A
Shielding
Shielded
DC Resistance (DCR)
475mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.079" L x 0.079" W (2.00mm x 2.00mm)
Height - Seated (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.86000kr.1.86
10kr.1.52300kr.15.23
100kr.1.25500kr.125.50
1.000kr.1.03194kr.1,031.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.95478kr.2,386.95
5.000kr.0.90031kr.4,501.55
7.500kr.0.86993kr.6,524.47
12.500kr.0.83314kr.10,414.25
17.500kr.0.80979kr.14,171.33
25.000kr.0.78577kr.19,644.25
62.500kr.0.75840kr.47,400.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.86000
Unit Price with VAT:kr.2.32500