
MCJCU31LBB7105KTPA01 | |
|---|---|
DigiKey Part Number | 587-MCJCU31LBB7105KTPA01TR-ND - Tape & Reel (TR) 587-MCJCU31LBB7105KTPA01CT-ND - Cut Tape (CT) 587-MCJCU31LBB7105KTPA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCJCU31LBB7105KTPA01 |
Description | CAP CER 1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCU31LBB7105KTPA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.1.97800 | kr.19.78 |
| 50 | kr.1.48220 | kr.74.11 |
| 100 | kr.1.32890 | kr.132.89 |
| 500 | kr.1.07058 | kr.535.29 |
| 1.000 | kr.0.99069 | kr.990.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.92501 | kr.1,850.02 |
| 4.000 | kr.0.87097 | kr.3,483.88 |
| 6.000 | kr.0.84391 | kr.5,063.46 |
| 10.000 | kr.0.81391 | kr.8,139.10 |
| 14.000 | kr.0.79638 | kr.11,149.32 |
| 20.000 | kr.0.77951 | kr.15,590.20 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |

