MFG_MCJCU31LAB7225KTPA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCJCU31LAB7225KTPA01

DigiKey Part Number
587-MCJCU31LAB7225KTPA01TR-ND - Tape & Reel (TR)
587-MCJCU31LAB7225KTPA01CT-ND - Cut Tape (CT)
587-MCJCU31LAB7225KTPA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCJCU31LAB7225KTPA01
Description
CAP CER 2.2UF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCJCU31LAB7225KTPA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.307
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.94000kr.2.94
10kr.1.77300kr.17.73
50kr.1.32220kr.66.11
100kr.1.18340kr.118.34
500kr.0.94924kr.474.62
1.000kr.0.87706kr.877.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.81767kr.1,635.34
4.000kr.0.76879kr.3,075.16
6.000kr.0.74432kr.4,465.92
10.000kr.0.71721kr.7,172.10
14.000kr.0.70135kr.9,818.90
20.000kr.0.68611kr.13,722.20
24.000kr.0.67888kr.16,293.12
48.000kr.0.65455kr.31,418.40
50.000kr.0.65325kr.32,662.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.94000
Unit Price with VAT:kr.3.67500