10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCJCU168BB7103KTPA01

DigiKey Part Number
587-MCJCU168BB7103KTPA01TR-ND - Tape & Reel (TR)
587-MCJCU168BB7103KTPA01CT-ND - Cut Tape (CT)
587-MCJCU168BB7103KTPA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCJCU168BB7103KTPA01
Description
CAP CER 10000PF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCJCU168BB7103KTPA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X103K5RECAUTOKEMET4.465399-14199-1-NDkr.1.46000Parametric Equivalent
In-Stock: 729
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.89400kr.8.94
50kr.0.64160kr.32.08
100kr.0.56430kr.56.43
500kr.0.43506kr.217.53
1.000kr.0.39517kr.395.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.34602kr.1,038.06
6.000kr.0.32199kr.1,931.94
9.000kr.0.30996kr.2,789.64
15.000kr.0.29662kr.4,449.30
21.000kr.0.28883kr.6,065.43
30.000kr.0.28134kr.8,440.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000