Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCJCQ21GBB7223MTPA01 | |
|---|---|
DigiKey Part Number | 587-MCJCQ21GBB7223MTPA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCJCQ21GBB7223MTPA01 |
Description | CAP CER 0.022UF 250V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCQ21GBB7223MTPA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805Y2500223METM01 | Knowles Syfer | 0 | 1608-0805Y2500223METM01TR-ND | kr.3.45460 | Parametric Equivalent |
| C0805X223MARAC3316 | KEMET | 0 | 399-C0805X223MARAC3316TR-ND | kr.0.95361 | Parametric Equivalent |
| C0805X223MARAC3317 | KEMET | 0 | 399-C0805X223MARAC3317TR-ND | kr.0.83698 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.55852 | kr.1,117.04 |
| Unit Price without VAT: | kr.0.55852 |
|---|---|
| Unit Price with VAT: | kr.0.69815 |



