
MCJCL31LBB7226MTPA01 | |
|---|---|
DigiKey Part Number | 587-MCJCL31LBB7226MTPA01TR-ND - Tape & Reel (TR) 587-MCJCL31LBB7226MTPA01CT-ND - Cut Tape (CT) 587-MCJCL31LBB7226MTPA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCJCL31LBB7226MTPA01 |
Description | CAP CER 22UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCL31LBB7226MTPA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.76000 | kr.4.76 |
| 10 | kr.2.98000 | kr.29.80 |
| 50 | kr.2.27600 | kr.113.80 |
| 100 | kr.2.05990 | kr.205.99 |
| 500 | kr.1.69506 | kr.847.53 |
| 1.000 | kr.1.58234 | kr.1,582.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.48962 | kr.2,979.24 |
| 4.000 | kr.1.41328 | kr.5,653.12 |
| 6.000 | kr.1.37505 | kr.8,250.30 |
| 10.000 | kr.1.33268 | kr.13,326.80 |
| 14.000 | kr.1.30791 | kr.18,310.74 |
| 20.000 | kr.1.28408 | kr.25,681.60 |
| Unit Price without VAT: | kr.4.76000 |
|---|---|
| Unit Price with VAT: | kr.5.95000 |

