22 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCJCL31LBB7226MTPA01

DigiKey Part Number
587-MCJCL31LBB7226MTPA01TR-ND - Tape & Reel (TR)
587-MCJCL31LBB7226MTPA01CT-ND - Cut Tape (CT)
587-MCJCL31LBB7226MTPA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCJCL31LBB7226MTPA01
Description
CAP CER 22UF 10V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCJCL31LBB7226MTPA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.495
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.76000kr.4.76
10kr.2.98000kr.29.80
50kr.2.27600kr.113.80
100kr.2.05990kr.205.99
500kr.1.69506kr.847.53
1.000kr.1.58234kr.1,582.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.48962kr.2,979.24
4.000kr.1.41328kr.5,653.12
6.000kr.1.37505kr.8,250.30
10.000kr.1.33268kr.13,326.80
14.000kr.1.30791kr.18,310.74
20.000kr.1.28408kr.25,681.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.76000
Unit Price with VAT:kr.5.95000