
MCJCL31LBB7226KTPA01 | |
|---|---|
DigiKey Part Number | 587-MCJCL31LBB7226KTPA01TR-ND - Tape & Reel (TR) 587-MCJCL31LBB7226KTPA01CT-ND - Cut Tape (CT) 587-MCJCL31LBB7226KTPA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCJCL31LBB7226KTPA01 |
Description | CAP CER 22UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCL31LBB7226KTPA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.56000 | kr.4.56 |
| 10 | kr.2.83400 | kr.28.34 |
| 50 | kr.2.16200 | kr.108.10 |
| 100 | kr.1.95460 | kr.195.46 |
| 500 | kr.1.60452 | kr.802.26 |
| 1.000 | kr.1.49630 | kr.1,496.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.40726 | kr.2,814.52 |
| 4.000 | kr.1.33400 | kr.5,336.00 |
| 6.000 | kr.1.29731 | kr.7,783.86 |
| 10.000 | kr.1.25665 | kr.12,566.50 |
| 14.000 | kr.1.23286 | kr.17,260.04 |
| 20.000 | kr.1.20999 | kr.24,199.80 |
| Unit Price without VAT: | kr.4.56000 |
|---|---|
| Unit Price with VAT: | kr.5.70000 |

