
MCJCJ32MLB7476MPPDT1 | |
|---|---|
DigiKey Part Number | 587-MCJCJ32MLB7476MPPDT1TR-ND - Tape & Reel (TR) 587-MCJCJ32MLB7476MPPDT1CT-ND - Cut Tape (CT) 587-MCJCJ32MLB7476MPPDT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCJCJ32MLB7476MPPDT1 |
Description | CAP CER 47UF 6.3V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCJ32MLB7476MPPDT1 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.32000 | kr.9.32 |
| 10 | kr.6.11800 | kr.61.18 |
| 50 | kr.4.85520 | kr.242.76 |
| 100 | kr.4.46530 | kr.446.53 |
| 500 | kr.3.80628 | kr.1,903.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.60245 | kr.3,602.45 |
| 2.000 | kr.3.43470 | kr.6,869.40 |
| 3.000 | kr.3.35065 | kr.10,051.95 |
| 5.000 | kr.3.25750 | kr.16,287.50 |
| 7.000 | kr.3.20302 | kr.22,421.14 |
| 10.000 | kr.3.15061 | kr.31,506.10 |
| Unit Price without VAT: | kr.9.32000 |
|---|---|
| Unit Price with VAT: | kr.11.65000 |

