2.2 µF ±10% 100V Ceramic Capacitor X7S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCJCH31LBC7225KTDA01

DigiKey Part Number
587-MCJCH31LBC7225KTDA01TR-ND - Tape & Reel (TR)
587-MCJCH31LBC7225KTDA01CT-ND - Cut Tape (CT)
587-MCJCH31LBC7225KTDA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCJCH31LBC7225KTDA01
Description
CAP CER 2.2UF 100V X7S 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 100V Ceramic Capacitor X7S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCJCH31LBC7225KTDA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 860
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.48000kr.7.48
10kr.4.82500kr.48.25
50kr.3.78240kr.189.12
100kr.3.46040kr.346.04
500kr.2.91704kr.1,458.52
1.000kr.2.74902kr.2,749.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.61072kr.5,221.44
4.000kr.2.49685kr.9,987.40
6.000kr.2.43980kr.14,638.80
10.000kr.2.37656kr.23,765.60
14.000kr.2.33960kr.32,754.40
20.000kr.2.30403kr.46,080.60
Manufacturers Standard Package
Unit Price without VAT:kr.7.48000
Unit Price with VAT:kr.9.35000