0.47 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCJCH31LBB7474KTPA01

DigiKey Part Number
587-MCJCH31LBB7474KTPA01TR-ND - Tape & Reel (TR)
587-MCJCH31LBB7474KTPA01CT-ND - Cut Tape (CT)
587-MCJCH31LBB7474KTPA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCJCH31LBB7474KTPA01
Description
CAP CER 0.47UF 100V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCJCH31LBB7474KTPA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12061C474K4Z2AKYOCERA AVX5.136478-KAF31GR72A474KUCT-NDkr.2.98000Parametric Equivalent
In-Stock: 1.328
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.96000kr.5.96
10kr.3.77200kr.37.72
50kr.2.92020kr.146.01
100kr.2.65710kr.265.71
500kr.2.21316kr.1,106.58
1.000kr.2.07591kr.2,075.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.96296kr.3,925.92
4.000kr.1.86997kr.7,479.88
6.000kr.1.82337kr.10,940.22
10.000kr.1.77175kr.17,717.50
14.000kr.1.74156kr.24,381.84
20.000kr.1.71252kr.34,250.40
Manufacturers Standard Package
Unit Price without VAT:kr.5.96000
Unit Price with VAT:kr.7.45000