
MCJCH21GBB7472KTPA01 | |
|---|---|
DigiKey Part Number | 587-MCJCH21GBB7472KTPA01TR-ND - Tape & Reel (TR) 587-MCJCH21GBB7472KTPA01CT-ND - Cut Tape (CT) 587-MCJCH21GBB7472KTPA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCJCH21GBB7472KTPA01 |
Description | CAP CER 4700PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCH21GBB7472KTPA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.35700 | kr.13.57 |
| 50 | kr.0.99540 | kr.49.77 |
| 100 | kr.0.88440 | kr.88.44 |
| 500 | kr.0.69804 | kr.349.02 |
| 1.000 | kr.0.64040 | kr.640.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.59305 | kr.1,186.10 |
| 4.000 | kr.0.55407 | kr.2,216.28 |
| 6.000 | kr.0.53456 | kr.3,207.36 |
| 10.000 | kr.0.51294 | kr.5,129.40 |
| 14.000 | kr.0.50030 | kr.7,004.20 |
| 20.000 | kr.0.48815 | kr.9,763.00 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

