Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCJCH21GBB7224KTPA01 | |
|---|---|
DigiKey Part Number | 587-MCJCH21GBB7224KTPA01TR-ND - Tape & Reel (TR) 587-MCJCH21GBB7224KTPA01CT-ND - Cut Tape (CT) 587-MCJCH21GBB7224KTPA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCJCH21GBB7224KTPA01 |
Description | CAP CER 0.22UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCH21GBB7224KTPA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X224K1RACAUTO | KEMET | 21.736 | 399-16408-1-ND | kr.0.55000 | Parametric Equivalent |
| C0805X224K1RACAUTO7210 | KEMET | 3.445 | 399-C0805X224K1RACAUTO7210CT-ND | kr.0.49000 | Parametric Equivalent |
| C0805X224K1RECAUTO | KEMET | 0 | C0805X224K1RECAUTO-ND | kr.0.08331 | Parametric Equivalent |
| C0805X224K1RECAUTO7210 | KEMET | 0 | C0805X224K1RECAUTO7210-ND | kr.0.07390 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.57900 | kr.15.79 |
| 50 | kr.1.16900 | kr.58.45 |
| 100 | kr.1.04290 | kr.104.29 |
| 500 | kr.0.83004 | kr.415.02 |
| 1.000 | kr.0.76422 | kr.764.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.71011 | kr.1,420.22 |
| 4.000 | kr.0.66559 | kr.2,662.36 |
| 6.000 | kr.0.64330 | kr.3,859.80 |
| 10.000 | kr.0.61859 | kr.6,185.90 |
| 14.000 | kr.0.60416 | kr.8,458.24 |
| 20.000 | kr.0.59027 | kr.11,805.40 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |



