MCJCH21GBB7224KTPA01 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 21.736
Unit Price: kr.4.12000
Datasheet

Parametric Equivalent


KEMET
In Stock: 3.445
Unit Price: kr.3.68000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.62150
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.55126
Datasheet
0.22 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCJCH21GBB7224KTPA01

DigiKey Part Number
587-MCJCH21GBB7224KTPA01TR-ND - Tape & Reel (TR)
587-MCJCH21GBB7224KTPA01CT-ND - Cut Tape (CT)
587-MCJCH21GBB7224KTPA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCJCH21GBB7224KTPA01
Description
CAP CER 0.22UF 100V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCJCH21GBB7224KTPA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.053" (1.35mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805X224K1RACAUTOKEMET21.736399-16408-1-NDkr.4.12000Parametric Equivalent
C0805X224K1RACAUTO7210KEMET3.445399-C0805X224K1RACAUTO7210CT-NDkr.3.68000Parametric Equivalent
C0805X224K1RECAUTOKEMET0C0805X224K1RECAUTO-NDkr.0.62150Parametric Equivalent
C0805X224K1RECAUTO7210KEMET0C0805X224K1RECAUTO7210-NDkr.0.55126Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.1.57900kr.15.79
50kr.1.16900kr.58.45
100kr.1.04290kr.104.29
500kr.0.83004kr.415.02
1.000kr.0.76422kr.764.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.71011kr.1,420.22
4.000kr.0.66559kr.2,662.36
6.000kr.0.64330kr.3,859.80
10.000kr.0.61859kr.6,185.90
14.000kr.0.60416kr.8,458.24
20.000kr.0.59027kr.11,805.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500