MCJCH168BB7472KTPA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 10.201
Unit Price: kr.1.14000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.33658
Datasheet
4700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCJCH168BB7472KTPA01

DigiKey Part Number
587-MCJCH168BB7472KTPA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCJCH168BB7472KTPA01
Description
CAP CER 4700PF 100V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCJCH168BB7472KTPA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06031C472K4Z2AKYOCERA AVX10.201478-KAF15AR72A472KTCT-NDkr.1.14000Parametric Equivalent
C0603X472K1RECAUTOKEMET0C0603X472K1RECAUTO-NDkr.0.33658Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.34128kr.1,023.84
Manufacturers Standard Package
Unit Price without VAT:kr.0.34128
Unit Price with VAT:kr.0.42660