MFG_MCJCG32MLB7106KPPDT1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCJCG32MLB7106KPPDT1

DigiKey Part Number
587-MCJCG32MLB7106KPPDT1TR-ND - Tape & Reel (TR)
587-MCJCG32MLB7106KPPDT1CT-ND - Cut Tape (CT)
587-MCJCG32MLB7106KPPDT1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCJCG32MLB7106KPPDT1
Description
CAP CER 10UF 35V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±10% 35V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCJCG32MLB7106KPPDT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.40000kr.6.40
10kr.4.10200kr.41.02
50kr.3.19360kr.159.68
100kr.2.91460kr.291.46
500kr.2.44212kr.1,221.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.29606kr.2,296.06
2.000kr.2.17587kr.4,351.74
3.000kr.2.11569kr.6,347.07
5.000kr.2.04899kr.10,244.95
7.000kr.2.00997kr.14,069.79
10.000kr.1.97246kr.19,724.60
12.000kr.1.95467kr.23,456.04
24.000kr.1.89478kr.45,474.72
25.000kr.1.89161kr.47,290.25
Manufacturers Standard Package
Unit Price without VAT:kr.6.40000
Unit Price with VAT:kr.8.00000