
MCJCG31LBB7106MTPA01 | |
|---|---|
DigiKey Part Number | 587-MCJCG31LBB7106MTPA01TR-ND - Tape & Reel (TR) 587-MCJCG31LBB7106MTPA01CT-ND - Cut Tape (CT) 587-MCJCG31LBB7106MTPA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCJCG31LBB7106MTPA01 |
Description | CAP CER 10UF 35V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCG31LBB7106MTPA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.67000 | kr.7.67 |
| 10 | kr.4.99000 | kr.49.90 |
| 50 | kr.3.91560 | kr.195.78 |
| 100 | kr.3.58530 | kr.358.53 |
| 500 | kr.3.02710 | kr.1,513.55 |
| 1.000 | kr.2.85446 | kr.2,854.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.71241 | kr.5,424.82 |
| 4.000 | kr.2.59541 | kr.10,381.64 |
| 6.000 | kr.2.53680 | kr.15,220.80 |
| 10.000 | kr.2.47185 | kr.24,718.50 |
| 14.000 | kr.2.43386 | kr.34,074.04 |
| 20.000 | kr.2.39731 | kr.47,946.20 |
| Unit Price without VAT: | kr.7.67000 |
|---|---|
| Unit Price with VAT: | kr.9.58750 |

