
MCJCE32MLB7226KPPDT1 | |
|---|---|
DigiKey Part Number | 587-MCJCE32MLB7226KPPDT1TR-ND - Tape & Reel (TR) 587-MCJCE32MLB7226KPPDT1CT-ND - Cut Tape (CT) 587-MCJCE32MLB7226KPPDT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCJCE32MLB7226KPPDT1 |
Description | CAP CER 22UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCE32MLB7226KPPDT1 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMJ325KB7226KMHP | Taiyo Yuden | 1.437 | 587-5657-1-ND | kr.8.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.31000 | kr.8.31 |
| 10 | kr.5.40200 | kr.54.02 |
| 50 | kr.4.25800 | kr.212.90 |
| 100 | kr.3.90540 | kr.390.54 |
| 500 | kr.3.30998 | kr.1,654.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.12575 | kr.3,125.75 |
| 2.000 | kr.2.97406 | kr.5,948.12 |
| 3.000 | kr.2.89814 | kr.8,694.42 |
| 5.000 | kr.2.81395 | kr.14,069.75 |
| 7.000 | kr.2.76472 | kr.19,353.04 |
| 10.000 | kr.2.71738 | kr.27,173.80 |
| Unit Price without VAT: | kr.8.31000 |
|---|---|
| Unit Price with VAT: | kr.10.38750 |

