
MCFE1608T1R0MG | |
|---|---|
DigiKey Part Number | 587-5628-2-ND - Tape & Reel (TR) 587-5628-1-ND - Cut Tape (CT) 587-5628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCFE1608T1R0MG |
Description | FIXED IND 1UH 800MA 340 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 800 mA 340mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCFE1608T1R0MG Models |
Category | Current - Saturation (Isat) 1.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 340mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.50300 | kr.15.03 |
| 100 | kr.1.23380 | kr.123.38 |
| 1.000 | kr.1.01459 | kr.1,014.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.90206 | kr.3,608.24 |
| 8.000 | kr.0.85063 | kr.6,805.04 |
| 12.000 | kr.0.82194 | kr.9,863.28 |
| 20.000 | kr.0.78722 | kr.15,744.40 |
| 28.000 | kr.0.76517 | kr.21,424.76 |
| 40.000 | kr.0.74250 | kr.29,700.00 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

