
MCF20104G900-T | |
|---|---|
DigiKey Part Number | 587-3439-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCF20104G900-T |
Description | CMC 100MA 4LN 90 OHM SMD |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 100mA DCR 4.5Ohm |
Datasheet | Datasheet |
Category | Current Rating (Max) 100mA |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 4.5Ohm |
Series | Voltage Rating - DC 5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Lines 4 | Height (Max) 0.022" (0.55mm) |
Impedance @ Frequency 90 Ohms @ 100 MHz | Package / Case 0804 (2010 Metric), 8 Lead |

