
MCF12102G900-T | |
|---|---|
DigiKey Part Number | 587-3438-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCF12102G900-T |
Description | CMC 100MA 2LN 90 OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 100mA DCR 4.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | MCF12102G900-T Models |
Category | Current Rating (Max) 100mA |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 4.5Ohm |
Series | Voltage Rating - DC 5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.049" L x 0.039" W (1.25mm x 1.00mm) |
Number of Lines 2 | Height (Max) 0.026" (0.65mm) |
Impedance @ Frequency 90 Ohms @ 100 MHz | Package / Case 0504 (1210 Metric), 4 Lead |

