
MCEE1005TR47MHN | |
|---|---|
DigiKey Part Number | 587-6432-2-ND - Tape & Reel (TR) 587-6432-1-ND - Cut Tape (CT) 587-6432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCEE1005TR47MHN |
Description | FIXED IND 470NH 1.2A 140 MOHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Multilayer Inductor 1.2 A 140mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCEE1005TR47MHN Models |
Category | Current - Saturation (Isat) 1.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 140mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.2.09200 | kr.20.92 |
| 100 | kr.1.71750 | kr.171.75 |
| 1.000 | kr.1.41262 | kr.1,412.62 |
| 5.000 | kr.1.26103 | kr.6,305.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.16235 | kr.11,623.50 |
| 20.000 | kr.1.09628 | kr.21,925.60 |
| 30.000 | kr.1.05944 | kr.31,783.20 |
| 50.000 | kr.1.03025 | kr.51,512.50 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

