2.2 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU31LSB7225MTNA01

DigiKey Part Number
587-MCASU31LSB7225MTNA01TR-ND - Tape & Reel (TR)
587-MCASU31LSB7225MTNA01CT-ND - Cut Tape (CT)
587-MCASU31LSB7225MTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASU31LSB7225MTNA01
Description
CAP CER 2.2UF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASU31LSB7225MTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.35700kr.13.57
50kr.0.99660kr.49.83
100kr.0.88630kr.88.63
500kr.0.69930kr.349.65
1.000kr.0.64154kr.641.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.59412kr.1,188.24
4.000kr.0.55510kr.2,220.40
6.000kr.0.53557kr.3,213.42
10.000kr.0.51392kr.5,139.20
14.000kr.0.50127kr.7,017.78
20.000kr.0.48910kr.9,782.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000