
MCASU31LSB7225KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU31LSB7225KTNA01TR-ND - Tape & Reel (TR) 587-MCASU31LSB7225KTNA01CT-ND - Cut Tape (CT) 587-MCASU31LSB7225KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU31LSB7225KTNA01 |
Description | CAP CER 2.2UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU31LSB7225KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.11000 | kr.2.11 |
| 10 | kr.1.26100 | kr.12.61 |
| 50 | kr.0.92420 | kr.46.21 |
| 100 | kr.0.82050 | kr.82.05 |
| 500 | kr.0.70580 | kr.352.90 |
| 1.000 | kr.0.59219 | kr.592.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.54151 | kr.1,083.02 |
| 4.000 | kr.0.49287 | kr.1,971.48 |
| 6.000 | kr.0.49041 | kr.2,942.46 |
| 10.000 | kr.0.44435 | kr.4,443.50 |
| 14.000 | kr.0.43284 | kr.6,059.76 |
| 20.000 | kr.0.43133 | kr.8,626.60 |
| 24.000 | kr.0.42069 | kr.10,096.56 |
| 48.000 | kr.0.41823 | kr.20,075.04 |
| Unit Price without VAT: | kr.2.11000 |
|---|---|
| Unit Price with VAT: | kr.2.63750 |

