
MCASU31LAB5475KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU31LAB5475KTNA01TR-ND - Tape & Reel (TR) 587-MCASU31LAB5475KTNA01CT-ND - Cut Tape (CT) 587-MCASU31LAB5475KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU31LAB5475KTNA01 |
Description | CAP CER 4.7UF 50V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU31LAB5475KTNA01 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.45800 | kr.14.58 |
| 50 | kr.1.07520 | kr.53.76 |
| 100 | kr.0.95730 | kr.95.73 |
| 500 | kr.0.75840 | kr.379.20 |
| 1.000 | kr.0.69696 | kr.696.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.64643 | kr.1,292.86 |
| 4.000 | kr.0.60490 | kr.2,419.60 |
| 6.000 | kr.0.58411 | kr.3,504.66 |
| 10.000 | kr.0.56106 | kr.5,610.60 |
| 14.000 | kr.0.54759 | kr.7,666.26 |
| 20.000 | kr.0.53463 | kr.10,692.60 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

