-1,45mm.jpg)
| MCASU21GSB7103KTNA01 | |
|---|---|
| DigiKey Part Number | 587-MCASU21GSB7103KTNA01TR-ND - Tape & Reel (TR) 587-MCASU21GSB7103KTNA01CT-ND - Cut Tape (CT) 587-MCASU21GSB7103KTNA01DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MCASU21GSB7103KTNA01 | 
| Description | CAP CER 10000PF 50V X7R 0805 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MCASU21GSB7103KTNA01 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.053" (1.35mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 | 
| 10 | kr.0.47400 | kr.4.74 | 
| 50 | kr.0.32900 | kr.16.45 | 
| 100 | kr.0.28540 | kr.28.54 | 
| 500 | kr.0.21876 | kr.109.38 | 
| 1.000 | kr.0.19027 | kr.190.27 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.16277 | kr.488.31 | 
| 6.000 | kr.0.14933 | kr.895.98 | 
| 9.000 | kr.0.14261 | kr.1,283.49 | 
| 15.000 | kr.0.13517 | kr.2,027.55 | 
| 21.000 | kr.0.13082 | kr.2,747.22 | 
| 30.000 | kr.0.12663 | kr.3,798.90 | 
| 36.000 | kr.0.12465 | kr.4,487.40 | 
| 72.000 | kr.0.11798 | kr.8,494.56 | 
| 75.000 | kr.0.11763 | kr.8,822.25 | 
| Unit Price without VAT: | kr.0.83000 | 
|---|---|
| Unit Price with VAT: | kr.1.03750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark