-1,45mm.jpg)
MCASU21GSB5105MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU21GSB5105MTNA01TR-ND - Tape & Reel (TR) 587-MCASU21GSB5105MTNA01CT-ND - Cut Tape (CT) 587-MCASU21GSB5105MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU21GSB5105MTNA01 |
Description | CAP CER 1UF 50V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU21GSB5105MTNA01 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMK212BJ105MGHT | Taiyo Yuden | 1.925 | 587-UMK212BJ105MGHTCT-ND | kr.1.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.69100 | kr.6.91 |
| 50 | kr.0.49080 | kr.24.54 |
| 100 | kr.0.42990 | kr.42.99 |
| 500 | kr.0.32664 | kr.163.32 |
| 1.000 | kr.0.29481 | kr.294.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.25565 | kr.766.95 |
| 6.000 | kr.0.23651 | kr.1,419.06 |
| 9.000 | kr.0.22694 | kr.2,042.46 |
| 15.000 | kr.0.21632 | kr.3,244.80 |
| 21.000 | kr.0.21012 | kr.4,412.52 |
| 30.000 | kr.0.20415 | kr.6,124.50 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

