MFG_MCASU168SB7683KTNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU168SB7683KTNA01

DigiKey Part Number
587-MCASU168SB7683KTNA01TR-ND - Tape & Reel (TR)
587-MCASU168SB7683KTNA01CT-ND - Cut Tape (CT)
587-MCASU168SB7683KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASU168SB7683KTNA01
Description
CAP CER 0.068UF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASU168SB7683KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.83000kr.0.83
10kr.0.46700kr.4.67
50kr.0.32640kr.16.32
100kr.0.28350kr.28.35
500kr.0.21120kr.105.60
1.000kr.0.18893kr.188.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.15571kr.622.84
8.000kr.0.14340kr.1,147.20
12.000kr.0.13723kr.1,646.76
20.000kr.0.13041kr.2,608.20
28.000kr.0.12642kr.3,539.76
40.000kr.0.12258kr.4,903.20
48.000kr.0.12076kr.5,796.48
96.000kr.0.11465kr.11,006.40
100.000kr.0.11432kr.11,432.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.83000
Unit Price with VAT:kr.1.03750