
MCASU168SB7472KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU168SB7472KTNA01TR-ND - Tape & Reel (TR) 587-MCASU168SB7472KTNA01CT-ND - Cut Tape (CT) 587-MCASU168SB7472KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU168SB7472KTNA01 |
Description | CAP CER 4700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU168SB7472KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.41000 | kr.4.10 |
| 50 | kr.0.28280 | kr.14.14 |
| 100 | kr.0.24510 | kr.24.51 |
| 500 | kr.0.18124 | kr.90.62 |
| 1.000 | kr.0.16160 | kr.161.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.13226 | kr.529.04 |
| 8.000 | kr.0.12139 | kr.971.12 |
| 12.000 | kr.0.11596 | kr.1,391.52 |
| 20.000 | kr.0.10994 | kr.2,198.80 |
| 28.000 | kr.0.10151 | kr.2,842.28 |
| 40.000 | kr.0.10109 | kr.4,043.60 |
| 48.000 | kr.0.10090 | kr.4,843.20 |
| 96.000 | kr.0.09603 | kr.9,218.88 |
| 100.000 | kr.0.09575 | kr.9,575.00 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

