
MCASU105SCH8R2DFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU105SCH8R2DFNA01TR-ND - Tape & Reel (TR) 587-MCASU105SCH8R2DFNA01CT-ND - Cut Tape (CT) 587-MCASU105SCH8R2DFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU105SCH8R2DFNA01 |
Description | CAP CER 8.2PF C0H 50V 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.5pF 50V Ceramic Capacitor C0H 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU105SCH8R2DFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.19200 | kr.1.92 |
| 50 | kr.0.12920 | kr.6.46 |
| 100 | kr.0.11010 | kr.11.01 |
| 500 | kr.0.07820 | kr.39.10 |
| 1.000 | kr.0.06842 | kr.68.42 |
| 2.500 | kr.0.05819 | kr.145.47 |
| 5.000 | kr.0.05204 | kr.260.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04177 | kr.417.70 |
| 20.000 | kr.0.04130 | kr.826.00 |
| 30.000 | kr.0.04079 | kr.1,223.70 |
| 50.000 | kr.0.03849 | kr.1,924.50 |
| 70.000 | kr.0.03715 | kr.2,600.50 |
| 100.000 | kr.0.03644 | kr.3,644.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

