8.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU105SCG8R2DFNA01

DigiKey Part Number
587-MCASU105SCG8R2DFNA01TR-ND - Tape & Reel (TR)
587-MCASU105SCG8R2DFNA01CT-ND - Cut Tape (CT)
587-MCASU105SCG8R2DFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASU105SCG8R2DFNA01
Description
CAP CER 8.2PF C0G 50V 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
EDA/CAD Models
MCASU105SCG8R2DFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.5pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402DRNPO9BN8R2YAGEO9.85013-AC0402DRNPO9BN8R2CT-NDkr.0.63000Parametric Equivalent
C0402C829D5GACAUTOKEMET6.596399-C0402C829D5GACAUTOCT-NDkr.2.09000Parametric Equivalent
GCM1555C1H8R2DA16DMurata Electronics1.329490-17754-1-NDkr.0.63000Parametric Equivalent
GRT1555C1H8R2DA02DMurata Electronics6.412490-GRT1555C1H8R2DA02DCT-NDkr.0.63000Parametric Equivalent
In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.20900kr.2.09
50kr.0.14080kr.7.04
100kr.0.11980kr.11.98
500kr.0.08520kr.42.60
1.000kr.0.07469kr.74.69
2.500kr.0.06358kr.158.95
5.000kr.0.05693kr.284.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05147kr.514.70
20.000kr.0.04699kr.939.80
30.000kr.0.04475kr.1,342.50
50.000kr.0.04226kr.2,113.00
70.000kr.0.04081kr.2,856.70
100.000kr.0.03942kr.3,942.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750