
MCASU105SCG5R6CFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU105SCG5R6CFNA01TR-ND - Tape & Reel (TR) 587-MCASU105SCG5R6CFNA01CT-ND - Cut Tape (CT) 587-MCASU105SCG5R6CFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU105SCG5R6CFNA01 |
Description | CAP CER 5.6PF C0G 50V 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU105SCG5R6CFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.22400 | kr.2.24 |
| 50 | kr.0.14840 | kr.7.42 |
| 100 | kr.0.12740 | kr.12.74 |
| 500 | kr.0.09114 | kr.45.57 |
| 1.000 | kr.0.08000 | kr.80.00 |
| 2.500 | kr.0.06835 | kr.170.87 |
| 5.000 | kr.0.06135 | kr.306.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.05542 | kr.554.20 |
| 20.000 | kr.0.05089 | kr.1,017.80 |
| 30.000 | kr.0.04853 | kr.1,455.90 |
| 50.000 | kr.0.04836 | kr.2,418.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

