MCASE063SB7681KFCA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU105SCG561JFNA01

DigiKey Part Number
587-MCASU105SCG561JFNA01TR-ND - Tape & Reel (TR)
587-MCASU105SCG561JFNA01CT-ND - Cut Tape (CT)
587-MCASU105SCG561JFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASU105SCG561JFNA01
Description
CAP CER 560PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
560 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASU105SCG561JFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.340
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.39700kr.3.97
50kr.0.27640kr.13.82
100kr.0.23940kr.23.94
500kr.0.17664kr.88.32
1.000kr.0.15738kr.157.38
2.500kr.0.13719kr.342.98
5.000kr.0.12503kr.625.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.11505kr.1,150.50
20.000kr.0.10683kr.2,136.60
30.000kr.0.10272kr.3,081.60
50.000kr.0.09816kr.4,908.00
70.000kr.0.09550kr.6,685.00
100.000kr.0.09294kr.9,294.00
120.000kr.0.09173kr.11,007.60
240.000kr.0.08764kr.21,033.60
250.000kr.0.08742kr.21,855.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500